
PC3SD21YXPLF | |
|---|---|
DigiKey Part Number | 425-2705-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC3SD21YXPLF |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 3.5mA |
Manufacturer Sharp Microelectronics | Turn On Time 50µs (Max) |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -30°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency CSA, UR, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - On State (It (RMS)) (Max) 100 mA |

