
PC3SD12NTZAF | |
|---|---|
DigiKey Part Number | 425-2127-5-ND |
Manufacturer | |
Manufacturer Product Number | PC3SD12NTZAF |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Sharp Microelectronics | Current - Hold (Ih) 3.5mA |
Packaging Tube | Turn On Time 50µs (Max) |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-DIP |
Static dV/dt (Min) 1kV/µs | Approval Agency CSA, UR |
Current - LED Trigger (Ift) (Max) 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC3SD12NTZAH | SHARP/Socle Technology | 0 | PC3SD12NTZAH-ND | 0,32705 € | Direct |
| MOC3020M | onsemi | 1.060 | MOC3020MFS-ND | 0,62000 € | Similar |
| MOC3022M | onsemi | 1.216 | MOC3022MFS-ND | 0,71000 € | Similar |
| VO4256M | Vishay Semiconductor Opto Division | 0 | VO4256M-ND | 1,24783 € | Similar |




