
PC3SD11NXZB | |
|---|---|
DigiKey Part Number | 425-1365-5-ND |
Manufacturer | |
Manufacturer Product Number | PC3SD11NXZB |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Sharp Microelectronics | Current - Hold (Ih) 3.5mA |
Packaging Tube | Turn On Time 100µs (Max) |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 6-SMD |
Voltage - Off State 600 V | Supplier Device Package 6-SMD |
Static dV/dt (Min) 1kV/µs | Approval Agency CSA, UR |
Current - LED Trigger (Ift) (Max) 7mA | Base Product Number |

