
PC3SD11NTZDF | |
|---|---|
DigiKey Part Number | PC3SD11NTZDF-ND |
Manufacturer | |
Manufacturer Product Number | PC3SD11NTZDF |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 3.5mA |
Manufacturer Sharp Microelectronics | Turn On Time 100µs (Max) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -30°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency CSA, UR |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - On State (It (RMS)) (Max) 100 mA |

