PC3Q67QJ000F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 2.231
Unit Price: 1,63000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 4 Channel 16-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3Q67QJ000F

DigiKey Part Number
PC3Q67QJ000F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC3Q67QJ000F
Description
OPTOISO 2.5KV TRANS 16-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Sharp Microelectronics
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Input Type
DC
Supplier Device Package
16-Mini-Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCMT4100Vishay Semiconductor Opto Division2.231751-1375-1-ND1,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes