
PC3Q64QKJ00F | |
|---|---|
DigiKey Part Number | PC3Q64QKJ00F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC3Q64QKJ00F |
Description | OPTOISO 2.5KV TRANS 16-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 20% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Input Type AC, DC | Supplier Device Package 16-Mini-Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCMT4600 | Vishay Semiconductor Opto Division | 17.239 | 751-1376-1-ND | 2,04000 € | Similar |


