PC3Q510NIP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 4.916
Unit Price: 2,04000 €
Datasheet
Optoisolator Darlington Output 2500Vrms 4 Channel 16-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3Q510NIP

DigiKey Part Number
425-1357-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC3Q510NIP
Description
OPTOISO 2.5KV DARL 16-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 4 Channel 16-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
35V
Manufacturer
Sharp Microelectronics
Current - Output / Channel
80mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
10 mA
Number of Channels
4
Vce Saturation (Max)
1V
Voltage - Isolation
2500Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
600% @ 500µA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
60µs, 53µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Input Type
DC
Supplier Device Package
16-Mini-Flat
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCMD4000Vishay Semiconductor Opto Division4.916751-TCMD4000CT-ND2,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes