PC3H4A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 5.876
Unit Price: 0,63000 €
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Upgrade


onsemi
In Stock: 2.500
Unit Price: 0,64000 €
Datasheet

Similar


Broadcom Limited
In Stock: 18.066
Unit Price: 0,64000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.719
Unit Price: 2,99000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3H4A

DigiKey Part Number
425-1344-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC3H4A
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
150% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes