PC3H411NIP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 579
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 2.490
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 6.820
Unit Price: 0,69000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3H411NIP

DigiKey Part Number
425-1343-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC3H411NIP
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Sharp Microelectronics
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
10 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
100% @ 500µA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 500µA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Input Type
AC, DC
Supplier Device Package
4-Mini-Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMHAA280onsemi1HMHAA280-ND0,63000 €Similar
HMHAA280R2onsemi579HMHAA280R2CT-ND0,84000 €Similar
HMHAA280Vonsemi2.490HMHAA280V-ND0,63000 €Similar
TCMT1600Vishay Semiconductor Opto Division0751-1374-1-ND0,69000 €Similar
TCMT1600T3Vishay Semiconductor Opto Division6.820TCMT1600T3CT-ND0,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes