
PC3H410NIP1B | |
|---|---|
DigiKey Part Number | PC3H410NIP1B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC3H410NIP1B |
Description | OPTOISOLATOR 2.5KV 1CH TRANS |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 200mV |
Rise / Fall Time (Typ) 4µs, 3µs | Operating Temperature -30°C ~ 100°C |
Input Type AC, DC |

