Similar
Similar

PC3H410NIP | |
|---|---|
DigiKey Part Number | 425-1342-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC3H410NIP |
Description | OPTOISO 2.5KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 50% @ 500µA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 500µA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Input Type AC, DC | Supplier Device Package 4-Mini-Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMHAA280 | onsemi | 149 | HMHAA280-ND | 0,62000 € | Similar |
| HMHAA280R2 | onsemi | 0 | HMHAA280R2CT-ND | 0,83000 € | Similar |
| HMHAA280V | onsemi | 2.500 | HMHAA280V-ND | 0,63000 € | Similar |
| TCMT1600 | Vishay Semiconductor Opto Division | 4.349 | 751-1374-1-ND | 0,68000 € | Similar |
| TCMT1600T3 | Vishay Semiconductor Opto Division | 6.820 | TCMT1600T3CT-ND | 0,68000 € | Similar |





