
PC365NJ0000F | |
|---|---|
DigiKey Part Number | 1855-1025-2-ND - Tape & Reel (TR) 1855-1025-1-ND - Cut Tape (CT) 1855-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC365NJ0000F |
Description | OPTOISO 3.75KV DARL 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | PC365NJ0000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 600% @ 500µA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,70200 € | 7,02 € |
| 100 | 0,52240 € | 52,24 € |
| 500 | 0,44234 € | 221,17 € |
| 1.000 | 0,41618 € | 416,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38258 € | 1.147,74 € |
| 6.000 | 0,36551 € | 2.193,06 € |
| 9.000 | 0,35676 € | 3.210,84 € |
| 15.000 | 0,34690 € | 5.203,50 € |
| 21.000 | 0,34103 € | 7.161,63 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

