Similar

PC364NTJ000F | |
|---|---|
DigiKey Part Number | PC364NTJ000F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC364NTJ000F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 50% @ 500µA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 500µA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 4-Mini-Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC364NJ0000F | SHARP/Socle Technology | 7.687 | 1855-1024-1-ND | 0,99000 € | Similar |
| SFH691AT | Vishay Semiconductor Opto Division | 3.983 | SFH691ATCT-ND | 0,92000 € | Similar |



