PC357T13J00F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SHARP/Socle Technology
In Stock: 12.257
Unit Price: 0,71000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.471
Unit Price: 2,12000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC357T13J00F

DigiKey Part Number
425-2875-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC357T13J00F
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Sharp Microelectronics
Voltage - Output (Max)
35V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-Mini-Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PC357NJ0000FSHARP/Socle Technology12.2571855-1023-1-ND0,71000 €Direct
PS2703-1-ARenesas Electronics Corporation1.471559-1091-ND2,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes