PC357NT is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Broadcom Limited
In Stock: 104.551
Unit Price: 0,54000 €
Datasheet

Upgrade


LITEON
In Stock: 424.794
Unit Price: 0,28000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 3.950
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 7.921
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 2.877
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 1.470
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 19.361
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 3.125
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 11.839
Unit Price: 0,52000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.173
Unit Price: 0,54000 €
Datasheet

Similar


Broadcom Limited
In Stock: 603
Unit Price: 0,54000 €
Datasheet

Similar


Broadcom Limited
In Stock: 22.062
Unit Price: 0,54000 €
Datasheet
Image for PC357NT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC357NT

DigiKey Part Number
425-1334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC357NT
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-Mini-Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes