Direct
Similar
Similar
Similar
Similar
Similar
Similar

PC357M0TJ00F | |
|---|---|
DigiKey Part Number | PC357M0TJ00F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC357M0TJ00F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-Miniflat |
Input Type DC | Supplier Device Package 4-Mini-Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-181-000E | Broadcom Limited | 116.448 | 516-1646-1-ND | 0,55000 € | Direct |
| LTV-356T | LITEON | 381.276 | 160-1337-1-ND | 0,37000 € | Upgrade |
| FODM121 | onsemi | 3.940 | FODM121-ND | 0,48000 € | Similar |
| FODM121AR2 | onsemi | 4.410 | FODM121AR2CT-ND | 0,51000 € | Similar |
| FODM121B | onsemi | 0 | FODM121B-ND | 0,54000 € | Similar |





