PC355N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SHARP/Socle Technology
In Stock: 9.485
Unit Price: 0,94000 €
Datasheet
Optoisolator Darlington Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC355N

DigiKey Part Number
425-1326-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC355N
Description
OPTOISO 3.75KV DARL 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
35V
Manufacturer
Sharp Microelectronics
Current - Output / Channel
80mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
3750Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
600% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
60µs, 53µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-Mini-Flat
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PC355NJ0000FSHARP/Socle Technology9.4851855-1053-1-ND0,94000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes