Similar

PC354MTJ000F | |
|---|---|
DigiKey Part Number | PC354MTJ000F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC354MTJ000F |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Category | Voltage - Output (Max) 80V |
Manufacturer Sharp Microelectronics | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -30°C ~ 100°C |
Rise / Fall Time (Typ) 4µs, 3µs | Mounting Type Surface Mount |
Input Type AC, DC | Package / Case 4-Miniflat |
Output Type Transistor | Supplier Device Package 4-Mini-Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC354NJ0000F | SHARP/Socle Technology | 9.280 | 1855-1034-1-ND | 0,81000 € | Similar |


