
PC1S3063YTZF | |
|---|---|
DigiKey Part Number | PC1S3063YTZF-ND |
Manufacturer | |
Manufacturer Product Number | PC1S3063YTZF |
Description | OPTOISOLATOR 5KV TRIAC 1CH |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Voltage - Isolation 5000Vrms |
Manufacturer Sharp Microelectronics | Voltage - Off State 600 V |
Packaging Bulk | Current - LED Trigger (Ift) (Max) 5mA |
Part Status Obsolete | Current - On State (It (RMS)) (Max) 100 mA |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit Yes | Approval Agency BSI, CSA, DEMKO, FIMKO, SEMKO, UR, VDE |
Number of Channels 1 | Base Product Number |

