Similar
Similar
Similar
Similar

PC123XNYIP0F | |
|---|---|
DigiKey Part Number | 425-2770-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC123XNYIP0F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD8173S | onsemi | 2.200 | FOD8173S-ND | 0,47000 € | Similar |
| FOD8173SD | onsemi | 339 | FOD8173SDCT-ND | 0,38000 € | Similar |
| FOD817A3SD | onsemi | 87.772 | FOD817A3SDCT-ND | 0,43000 € | Similar |
| FOD817AS | onsemi | 0 | FOD817AS-ND | 0,38000 € | Similar |
| FOD817ASD | onsemi | 43.000 | FOD817ASDCT-ND | 0,45000 € | Similar |


