Similar

PC123X1YSZ0F | |
|---|---|
DigiKey Part Number | PC123X1YSZ0F-ND |
Manufacturer | |
Manufacturer Product Number | PC123X1YSZ0F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Sharp Microelectronics | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 150% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD817 | onsemi | 8.177 | FOD817-ND | 0,34000 € | Similar |
| FOD817A | onsemi | 0 | FOD817A-ND | 0,36000 € | Similar |
| FOD817B | onsemi | 23.823 | FOD817B-ND | 0,31000 € | Similar |
| FOD817C | onsemi | 1.827 | FOD817C-ND | 0,30000 € | Similar |
| FOD817C300 | onsemi | 795 | FOD817C300-ND | 0,36000 € | Similar |



