PC123FY5J00F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.868
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 1.062
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 17.605
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 117
Unit Price: 0,37000 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,11247 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.420
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,15436 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC123FY5J00F

DigiKey Part Number
PC123FY5J00F-ND
Manufacturer
Manufacturer Product Number
PC123FY5J00F
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Sharp Microelectronics
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
200% @ 5mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-DIP (0.400", 10.16mm)
Input Type
DC
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD817300Wonsemi1.868FOD817300W-ND0,37000 €Similar
FOD817A300Wonsemi1.062FOD817A300W-ND0,33000 €Similar
FOD817B300Wonsemi17.605FOD817B300W-ND0,37000 €Similar
FOD817D300Wonsemi117FOD817D300W-ND0,37000 €Similar
LTV-816MLITEON0LTV-816M-ND0,11247 €Similar
Obsolete
This product is no longer manufactured. View Substitutes