PC123B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.443
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 5
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 23.824
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 1.835
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 795
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 10.480
Unit Price: 0,31000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.464
Unit Price: 0,53000 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC123B

DigiKey Part Number
425-1312-5-ND
Manufacturer
Manufacturer Product Number
PC123B
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Sharp Microelectronics
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
250% @ 5mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD817onsemi8.443FOD817-ND0,34000 €Similar
FOD817Aonsemi5FOD817A-ND0,36000 €Similar
FOD817Bonsemi23.824FOD817B-ND0,31000 €Similar
FOD817Consemi1.835FOD817C-ND0,30000 €Similar
FOD817C300onsemi795FOD817C300-ND0,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes