PC12311NSZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 39.070
Unit Price: 0,36000 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC12311NSZ

DigiKey Part Number
425-1310-5-ND
Manufacturer
Manufacturer Product Number
PC12311NSZ
Description
OPTOISOLATOR 5KV 1CH TRANS
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
10% @ 5mA
Current Transfer Ratio (Max)
25% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes