Similar

LT1ED67A | |
|---|---|
DigiKey Part Number | 425-1925-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1ED67A |
Description | LED GREEN/RED DIFFUSED 1616 SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Lens Size 0.80mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Packaging Tape & Reel (TR) | Current - Test 20mA Green, 20mA Red |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm Green, 635nm Red |
Configuration Independent | Package / Case 0606 (1616 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C195KGJRKT | LITEON | 362.448 | 160-1452-1-ND | 0,19000 € | Similar |


