Similar

LS037V7DW06 | |
|---|---|
DigiKey Part Number | LS037V7DW06-ND |
Manufacturer | |
Manufacturer Product Number | LS037V7DW06 |
Description | GRAPHIC DISPLAY TFT RGB 3.7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.7" (93.98mm) 480 x 640 |
Category | Viewing Area 56.16mm W x 74.88mm H |
Manufacturer Sharp Microelectronics | Backlight LED |
Packaging Tray | Dot Pixels 480 x 640 |
Part Status Obsolete | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transflective | Base Product Number |
Diagonal Screen Size 3.7" (93.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E35RB-FW115-N | Focus LCDs | 0 | 2632-E35RB-FW115-N-ND | 0,00000 € | Similar |


