
LS012B7DD06A | |
|---|---|
DigiKey Part Number | 425-LS012B7DD06A-ND |
Manufacturer | |
Manufacturer Product Number | LS012B7DD06A |
Description | MEM 64 COLOR OCT |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive TFT - Monochrome LVDS 15" (381.00mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Display Mode Transmissive |
Manufacturer Sharp Microelectronics | Diagonal Screen Size 15" (381.00mm) |
Packaging Bulk | Viewing Area 58.80mm W x 35.28mm H |
Part Status Obsolete | Dot Pixels 320 x 240 (QVGA) |
Display Type TFT - Monochrome | Interface LVDS |

