
LS012B7DD06 | |
|---|---|
DigiKey Part Number | LS012B7DD06-ND |
Manufacturer | |
Manufacturer Product Number | LS012B7DD06 |
Description | GRAPHIC DISPLAY TFT RGB - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Red, Green, Blue (RGB) TFT - Color 240 x 240 |
Datasheet | Datasheet |
Category | Touchscreen Non-Touch |
Manufacturer Sharp Microelectronics | Viewing Area 30.24mm Diameter |
Packaging Tray | Dot Pixels 240 x 240 |
Part Status Obsolete | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Dot Pitch 0.13mm W x 0.13mm H |
Display Mode Reflective |

