
LQ201U1LW32 | |
|---|---|
DigiKey Part Number | LQ201U1LW32-ND |
Manufacturer | |
Manufacturer Product Number | LQ201U1LW32 |
Description | GRAPHIC DISPLAY TFT RGB 20.1" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 20.1" (510.54mm) 1600 x 1200 (UXGA) |
Category | Viewing Area 408.00mm W x 306.00mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 1600 x 1200 (UXGA) |
Part Status Obsolete | Interface LVDS |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.26mm W x 0.26mm H |
Diagonal Screen Size 20.1" (510.54mm) |

