Direct

LQ190E1LX75 | |
|---|---|
DigiKey Part Number | LQ190E1LX75-ND |
Manufacturer | |
Manufacturer Product Number | LQ190E1LX75 |
Description | GRAPHIC DISPLAY TFT RGB 19" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 19" (482.60mm) 1280 x 1024 (SXGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 19" (482.60mm) | |
Viewing Area | 376.32mm W x 301.06mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 1024 (SXGA) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.29mm W x 0.29mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 351,10200 € | 3.511,02 € |
| Unit Price without VAT: | 351,10200 € |
|---|---|
| Unit Price with VAT: | 417,81138 € |


