
LQ190E1LW52 | |
|---|---|
DigiKey Part Number | LQ190E1LW52-ND |
Manufacturer | |
Manufacturer Product Number | LQ190E1LW52 |
Description | GRAPHIC DISPLAY TFT RGB 19" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 19" (482.60mm) 1280 x 1024 (SXGA) |
Category | Viewing Area 376.32mm W x 301.06mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 1280 x 1024 (SXGA) |
Part Status Obsolete | Interface LVDS |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.29mm W x 0.29mm H |
Diagonal Screen Size 19" (482.60mm) |

