
LQ156T3LW03 | |
|---|---|
DigiKey Part Number | LQ156T3LW03-ND |
Manufacturer | |
Manufacturer Product Number | LQ156T3LW03 |
Description | GRAPHIC DISPLAY TFT RGB 15.55" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 15.55" (394.97mm) 1366 x 768 (WXGA2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 15.55" (394.97mm) | |
Viewing Area | 344.23mm W x 193.54mm H | |
Backlight | LED - White | |
Dot Pixels | 1366 x 768 (WXGA2) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.25mm W x 0.25mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 133,26600 € | 1.332,66 € |
| Unit Price without VAT: | 133,26600 € |
|---|---|
| Unit Price with VAT: | 158,58654 € |

