
LQ156M1LG21 | |
|---|---|
DigiKey Part Number | LQ156M1LG21-ND |
Manufacturer | |
Manufacturer Product Number | LQ156M1LG21 |
Description | GRAPHIC DISPLAY TFT RGB 15.6" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 15.6" (396.24mm) 1920 x 1080 |
Category | Viewing Area 344.16mm W x 193.59mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 1920 x 1080 |
Part Status Obsolete | Interface LVDS |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.18mm W x 0.18mm H |
Diagonal Screen Size 15.6" (396.24mm) |

