
LQ150X1LG82 | |
|---|---|
DigiKey Part Number | LQ150X1LG82-ND |
Manufacturer | |
Manufacturer Product Number | LQ150X1LG82 |
Description | GRAPHIC DISPLAY TFT RGB 15" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 15" (381.00mm) 1024 x 768 (XGA) |
Category | Viewing Area 304.10mm W x 228.10mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 1024 x 768 (XGA) |
Part Status Obsolete | Interface LVDS |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.30mm W x 0.30mm H |
Diagonal Screen Size 15" (381.00mm) |

