
LQ121S1LG88 | |
|---|---|
DigiKey Part Number | LQ121S1LG88-ND |
Manufacturer | |
Manufacturer Product Number | LQ121S1LG88 |
Description | GRAPHIC DISPLAY TFT RGB 12.1" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 12.1" (307.34mm) 800 x 600 (SVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Viewing Area | 246.00mm W x 184.50mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 600 (SVGA) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.31mm W x 0.31mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 161,76767 € | 4.853,03 € |
| Unit Price without VAT: | 161,76767 € |
|---|---|
| Unit Price with VAT: | 192,50353 € |

