
LQ104S1LG81 | |
|---|---|
DigiKey Part Number | 425-2859-ND |
Manufacturer | |
Manufacturer Product Number | LQ104S1LG81 |
Description | GRAPHIC DISPLAY TFT RGB 10.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.4" (264.16mm) 800 x 600 (SVGA) |
Datasheet | Datasheet |
Category | Viewing Area 211.20mm W x 158.40mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 600 (SVGA) |
Part Status Obsolete | Interface LVDS |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.26mm W x 0.26mm H |
Diagonal Screen Size 10.4" (264.16mm) | Base Product Number |

