
LQ084V3DG01 | |
|---|---|
DigiKey Part Number | LQ084V3DG01-ND |
Manufacturer | |
Manufacturer Product Number | LQ084V3DG01 |
Description | GRAPHIC DISPLAY TFT RGB 8.4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 8.4" (213.36mm) 640 x 480 (VGA) |
Datasheet | Datasheet |
Category | Viewing Area 170.88mm W x 128.16mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 640 x 480 (VGA) |
Part Status Not For New Designs | Interface Parallel, 18-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.27mm W x 0.27mm H |
Diagonal Screen Size 8.4" (213.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 403,66300 € | 4.036,63 € |
| Unit Price without VAT: | 403,66300 € |
|---|---|
| Unit Price with VAT: | 480,35897 € |

