
LQ080Y5DZ03A | |
|---|---|
DigiKey Part Number | 425-2864-ND |
Manufacturer | |
Manufacturer Product Number | LQ080Y5DZ03A |
Description | GRAPHIC DISPLAY TFT RGB 8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 8" (203.20mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 174.00mm W x 104.40mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 (WVGA) |
Part Status Obsolete | Interface Parallel, 18-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 8" (203.20mm) |

