
LQ080Y3LW01A | |
|---|---|
DigiKey Part Number | 425-LQ080Y3LW01A-ND |
Manufacturer | |
Manufacturer Product Number | LQ080Y3LW01A |
Description | 8.0 (800X480) LCD-WVGA ASV |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) TFT - LCD LVDS 8" (203.20mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 177.40mm W x 107.80mm H |
Manufacturer Sharp Microelectronics | Dot Pixels 800 x 480 (WVGA) |
Packaging Bulk | Interface LVDS |
Part Status Obsolete | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - LCD | Background Color Black |
Touchscreen Non-Touch | Dot Pitch 0.07mm W x 0.22mm H |
Diagonal Screen Size 8" (203.20mm) |

