Similar

LQ070Y3LG02 | |
|---|---|
DigiKey Part Number | LQ070Y3LG02-ND |
Manufacturer | |
Manufacturer Product Number | LQ070Y3LG02 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 800 x 480 (WVGA) |
Category | Viewing Area 152.40mm W x 91.40mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 (WVGA) |
Part Status Not For New Designs | Interface LVDS |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.19mm W x 0.19mm H |
Diagonal Screen Size 7" (177.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E70RB-FS400-N | Focus LCDs | 3 | 2632-E70RB-FS400-N-ND | 161,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 111,64700 € | 3.349,41 € |
| Unit Price without VAT: | 111,64700 € |
|---|---|
| Unit Price with VAT: | 132,85993 € |


