
LQ065Y5DG03 | |
|---|---|
DigiKey Part Number | LQ065Y5DG03-ND |
Manufacturer | |
Manufacturer Product Number | LQ065Y5DG03 |
Description | GRAPHIC DISPLAY TFT RGB 6.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 6.5" (165.10mm) 800 x 480 (WVGA) |
Category | Viewing Area 144.00mm W x 79.20mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 (WVGA) |
Part Status Obsolete | Interface Parallel, 18-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.06mm W x 0.17mm H |
Diagonal Screen Size 6.5" (165.10mm) |

