
LQ064X3LW02 | |
|---|---|
DigiKey Part Number | 425-LQ064X3LW02-ND |
Manufacturer | |
Manufacturer Product Number | LQ064X3LW02 |
Description | 6.4" (1024 X 768) XGA |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - LCD LVDS 6.4" (162.56mm) 1024 x 768 (XGA) |
Category | Diagonal Screen Size 6.4" (162.56mm) |
Manufacturer Sharp Microelectronics | Viewing Area 133.79mm W x 101.34mm H |
Packaging Bulk | Dot Pixels 1024 x 768 (XGA) |
Part Status Obsolete | Interface LVDS |
Display Type TFT - LCD | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Non-Touch | Dot Pitch 0.13mm W x 0.13mm H |

