
LQ042T5DZ13K | |
|---|---|
DigiKey Part Number | LQ042T5DZ13K-ND |
Manufacturer | |
Manufacturer Product Number | LQ042T5DZ13K |
Description | GRAPHIC DISPLAY - - 4.2" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Parallel, 18-Bit (RGB) 4.2" (106.68mm) 432 x 240 (WQVGA) |
Category | Viewing Area 92.88mm W x 52.63mm H |
Manufacturer Sharp Microelectronics | Backlight LED |
Packaging Tray | Dot Pixels 432 x 240 (WQVGA) |
Part Status Obsolete | Interface Parallel, 18-Bit (RGB) |
Display Mode Transmissive | Base Product Number |
Diagonal Screen Size 4.2" (106.68mm) |

