
LQ040Y3DX80B | |
|---|---|
DigiKey Part Number | LQ040Y3DX80B-ND |
Manufacturer | |
Manufacturer Product Number | LQ040Y3DX80B |
Description | GRAPHIC DISPLAY - - 4" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Parallel/Serial 4" (101.60mm) 800 x 480 (WVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Display Type | - | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4" (101.60mm) | |
Viewing Area | 51.84mm W x 86.40mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel/Serial | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 36,98713 € | 11.835,88 € |
| Unit Price without VAT: | 36,98713 € |
|---|---|
| Unit Price with VAT: | 44,01468 € |

