
LQ035Q7DH01 | |
|---|---|
DigiKey Part Number | 425-2480-ND |
Manufacturer | |
Manufacturer Product Number | LQ035Q7DH01 |
Description | GRAPHIC DISPLAY TFT RGB 3.52" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 3.52" (89.41mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.52" (89.41mm) |
Manufacturer Sharp Microelectronics | Viewing Area 53.64mm W x 71.52mm H |
Packaging Tray | Backlight LED - White |
Part Status Obsolete | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface Parallel, 18-Bit (RGB) |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Dot Pitch 0.22mm W x 0.22mm H |

