
LQ035Q3DW02 | |
|---|---|
DigiKey Part Number | LQ035Q3DW02-ND |
Manufacturer | |
Manufacturer Product Number | LQ035Q3DW02 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 320 x 240 (QVGA) |
Category | Viewing Area 70.56mm W x 52.92mm H |
Manufacturer Sharp Microelectronics | Backlight LED - White |
Packaging Tray | Dot Pixels 320 x 240 (QVGA) |
Part Status Obsolete | Interface Parallel/Serial |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.22mm W x 0.22mm H |
Diagonal Screen Size 3.5" (88.90mm) |

