Similar
Similar
Similar
Similar
Similar
Similar

LHF00L13 | |
|---|---|
DigiKey Part Number | 425-1882-ND |
Manufacturer | |
Manufacturer Product Number | LHF00L13 |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit Parallel 90 ns 48-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 90ns |
Packaging Tray | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
Memory Organization 2M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF3201-70-4I-EKE | Microchip Technology | 17 | SST39VF3201-70-4I-EKE-ND | 4,65000 € | Similar |
| SST39VF3201B-70-4I-EKE | Microchip Technology | 572 | SST39VF3201B-70-4I-EKE-ND | 3,26000 € | Similar |
| SST39VF3201C-70-4I-EKE | Microchip Technology | 1.597 | SST39VF3201C-70-4I-EKE-ND | 3,08000 € | Similar |
| SST39VF3202-70-4I-EKE | Microchip Technology | 173 | SST39VF3202-70-4I-EKE-ND | 4,99000 € | Similar |
| SST39VF3202B-70-4I-EKE | Microchip Technology | 527 | SST39VF3202B-70-4I-EKE-ND | 3,26000 € | Similar |


