
LH7A400N0E000B3A | |
|---|---|
DigiKey Part Number | 425-1867-ND |
Manufacturer | |
Manufacturer Product Number | LH7A400N0E000B3A |
Description | IC MCU 32BIT ROMLESS 256CABGA |
Customer Reference | |
Detailed Description | ARM9® BlueStreak ; LH7A Microcontroller IC 32-Bit 200MHz ROMless 256-CABGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM9® | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | Audio Codec, EBI/EMI, IrDA, Memory Card, SmartCard, SSP, UART/USART, USB | |
Peripherals | AC'97, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-CABGA (14x14) | |
Package / Case | 256-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 € | 13,44 € |
| 10 | 11,27700 € | 112,77 € |
| 25 | 10,49640 € | 262,41 € |
| Unit Price without VAT: | 13,44000 € |
|---|---|
| Unit Price with VAT: | 15,99360 € |

