
LH5164AN-10L | |
|---|---|
DigiKey Part Number | 425-1831-5-ND |
Manufacturer | |
Manufacturer Product Number | LH5164AN-10L |
Description | IC SRAM 64KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 64Kbit Parallel 70 ns 28-SOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -10°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 28-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |

