SRAM Memory IC 64Kbit Parallel 100 ns 28-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH5164AHN-10LF

DigiKey Part Number
425-2430-5-ND
Manufacturer
Manufacturer Product Number
LH5164AHN-10LF
Description
IC SRAM 64KBIT PARALLEL 28SOP
Customer Reference
Detailed Description
SRAM Memory IC 64Kbit Parallel 100 ns 28-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
100ns
Packaging
Tube
Access Time
100 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
28-SOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.